SGA4263Z vs SGA4263Z feature comparison

SGA4263Z RF Micro Devices Inc

Buy Now Datasheet

SGA4263Z Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description TSSOP6,.08 SOT-363, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 12.5 dB
Input Power-Max (CW) 18 dBm 18 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 3500 MHz 3500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3.2 V 3.2 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 49 mA 49 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 4 3

Compare SGA4263Z with alternatives

Compare SGA4263Z with alternatives