SHB-1T3216-601JT
vs
FBM0603-151E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
VENKEL LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.3 mm
|
0.8 mm
|
Length |
3.2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
600 OHM Ω
|
150 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare SHB-1T3216-601JT with alternatives
Compare FBM0603-151E with alternatives