SI4460-B1B-FM vs 3D3523D-5 feature comparison

SI4460-B1B-FM Silicon Laboratories Inc

Buy Now Datasheet

3D3523D-5 Data Delay Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC DATA DELAY DEVICES INC
Package Description QFN-20 SOP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Silicon Labs
JESD-30 Code S-XQCC-N20 R-PDSO-G14
Length 4 mm 8.695 mm
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 0.9 mm 1.82 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Qualification Status Not Qualified
Technology CMOS

Compare SI4460-B1B-FM with alternatives

Compare 3D3523D-5 with alternatives