SI4463-B1B-FM vs SI4463-C2A-GM feature comparison

SI4463-B1B-FM Silicon Laboratories Inc

Buy Now Datasheet

SI4463-C2A-GM Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description QFN-20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Silicon Labs Silicon Labs
JESD-30 Code S-XQCC-N20
Length 4 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.9 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type MANCHESTER ENCODER/DECODER TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm
Base Number Matches 2 2

Compare SI4463-B1B-FM with alternatives

Compare SI4463-C2A-GM with alternatives