SI5338A-B09174-GMR
vs
5P50912NBGI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
QFN-24
|
2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
|
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
|
JESD-30 Code |
S-XQCC-N24
|
S-PDSO-N8
|
Length |
4 mm
|
2 mm
|
Number of Terminals |
24
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
710 MHz
|
30 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
30 MHz
|
30 MHz
|
Seated Height-Max |
0.9 mm
|
1 mm
|
Supply Voltage-Max |
1.98 V
|
1.9 V
|
Supply Voltage-Min |
1.71 V
|
1.7 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
2 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
VFQFPN
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
NBG8P1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
TIN
|
|
|
|
Compare SI5338A-B09174-GMR with alternatives
Compare 5P50912NBGI with alternatives