SIT9120AI-2B2-33N156.250000 vs SIT9366AC-2B2-33N156.250000 feature comparison

SIT9120AI-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet

SIT9366AC-2B2-33N156.250000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer SiTime SiTime
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.6 ns 0.47 ns
Supply Current-Max 55 mA 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Additional Feature COMPLEMENTARY OUTPUT

Compare SIT9120AI-2B2-33N156.250000 with alternatives

Compare SIT9366AC-2B2-33N156.250000 with alternatives