SKY65013-92LF
vs
SKY65004-11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
14 dB
|
Input Power-Max (CW) |
15 dBm
|
27 dBm
|
Operating Frequency-Max |
12000 MHz
|
2500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Operating Frequency-Min |
|
250 MHz
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SKY65013-92LF with alternatives
Compare SKY65004-11 with alternatives