SM99321C3E@24.576000MHZ
vs
CPPLC5LZ-A7BP-24.5760TS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
10 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24.576 MHz
|
24.576 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
30 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
5.0mm x 3.2mm x 1.2mm
|
Rise Time-Max |
10 ns
|
4 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare SM99321C3E@24.576000MHZ with alternatives
Compare CPPLC5LZ-A7BP-24.5760TS with alternatives