SMBJ15CAP vs SMBJ15CA feature comparison

SMBJ15CAP Micro Commercial Components

Buy Now Datasheet

SMBJ15CA Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SENSITRON SEMICONDUCTOR
Part Package Code DO-214AA DO-214AA
Package Description SMBJ, 2 PIN PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 18.46 V
Breakdown Voltage-Min 16.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ15CAP with alternatives

Compare SMBJ15CA with alternatives