SMBJ9.0A Zowie Technology CorpBuy Now Datasheet |
SMBJ9.0A-M3/52Part not found Search for SMBJ9.0A-M3/52 |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10.6 V | |
Clamping Voltage-Max | 15.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Base Number Matches | 2 | |