SMF17CA vs SMF17CA feature comparison

SMF17CA Diotec Semiconductor AG

Buy Now Datasheet

SMF17CA Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG CONTINENTAL DEVICE INDIA LTD
Package Description SMF, 2 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Reverse Current-Max 1 µA
Reverse Test Voltage 17 V