SMH150-LPPE-D04-ST-BK
vs
SSHSM-109-S-02-H-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Sullins
Body Breadth
0.122 inch
0.098 inch
Body Depth
0.059 inch
0.335 inch
Body Length
0.157 inch
0.9 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
250 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Row Spacing
2.54 mm
2.921 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.098 inch
Terminal Pitch
0.9906 mm
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
8
9
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body/Shell Style
PLUG
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code
e0
PCB Contact Pattern
STAGGERED
Compare SMH150-LPPE-D04-ST-BK with alternatives
Compare SSHSM-109-S-02-H-V with alternatives