SML-812MTT86
vs
SML-810MT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
3.40 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
YELLOW GREEN
|
YELLOWISH GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
TRANSPARENT
|
CLEAR
|
Luminous Intensity-Nom |
40.0 mcd
|
16.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
1.1 mm
|
Packing Method |
TAPE AND REEL
|
BULK
|
Peak Wavelength |
570 nm
|
570 nm
|
Reverse Voltage-Max |
4 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.25 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
9
|
31
|
Forward Voltage-Max |
|
2.6 V
|
|
|
|
Compare SML-812MTT86 with alternatives
Compare SML-810MT with alternatives