SMMBT3906LT1 vs MMBT3906T-13-F feature comparison

SMMBT3906LT1 onsemi

Buy Now Datasheet

MMBT3906T-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Part Package Code SOT-23
Package Description CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 300 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.15 W
Reference Standard AEC-Q101
VCEsat-Max 0.4 V

Compare SMMBT3906LT1 with alternatives

Compare MMBT3906T-13-F with alternatives