SMP100-120
vs
PP1500SB-LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
PROTEK DEVICES
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
PLASTIC, SMB, 2 PIN
|
,
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
8542.39.00.01
|
Breakover Voltage-Max |
160 V
|
|
Configuration |
SINGLE
|
|
Holding Current-Max |
150 mA
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Repetitive Peak Reverse Voltage |
110 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
270
|
Telecom IC Type |
|
SILICON SURGE PROTECTOR
|
|
|
|
Compare SMP100-120 with alternatives
Compare PP1500SB-LF with alternatives