SMP1320-001
vs
SMP1302-073
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min |
50 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
0.3 pF
|
0.3 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
0.9 Ω
|
1.5 Ω
|
Diode Res Test Current |
10 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
HIGH FREQUENCY TO S BAND
|
HIGH FREQUENCY TO L BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
|
Minority Carrier Lifetime-Nom |
0.4 µs
|
0.7 µs
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
220
|
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SC-70
|
Additional Feature |
|
LOW DISTORTION
|
|
|
|
Compare SMP1320-001 with alternatives
Compare SMP1302-073 with alternatives