SMP1345-079LF
vs
HVD138A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SC-79
|
|
Package Description |
SC-79, 2 PIN
|
SFP-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Skyworks
|
|
Application |
ATTENUATOR; SWITCHING
|
SWITCHING
|
Breakdown Voltage-Min |
50 V
|
30 V
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.2 pF
|
0.85 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
2 Ω
|
1.1 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
C BAND
|
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Minority Carrier Lifetime-Nom |
0.1 µs
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
|
|
|
Compare SMP1345-079LF with alternatives
Compare HVD138A with alternatives