SMQ1553-45
vs
PE-65459
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
6.35 mm
|
2.5 mm
|
Length |
15.86 mm
|
6.6 mm
|
Load Resistance |
3.5 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
3
|
|
Operating Frequency-Max |
1000 kHz
|
|
Operating Frequency-Min |
75 kHz
|
|
Operating Temperature-Max |
130 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Secondary Impedance |
4000 OHMS
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.50CT
|
1CT:2CT
|
Width |
15.86 mm
|
7.24 mm
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
ET Product-Min |
|
2 V-us
|
Packing Method |
|
TUBE
|
Primary Inductance |
|
40 µH
|
|
|
|
Compare SMQ1553-45 with alternatives
Compare PE-65459 with alternatives