SMS3927-023LF
vs
SMS3927-023
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
R-PDSO-G4
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.60
|
Case Connection |
ANODE AND CATHODE
|
|
Configuration |
CROSSOVER RING, 4 ELEMENTS
|
CROSSOVER RING, 4 ELEMENTS
|
Diode Capacitance-Max |
0.5 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Frequency Band |
C BAND
|
C BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
4
|
4
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.075 W
|
0.075 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Type of Schottky Barrier |
MEDIUM BARRIER
|
MEDIUM BARRIER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SMS3927-023LF with alternatives
Compare SMS3927-023 with alternatives