SN74AHC1G86DCKR
vs
SN74AHC1G86DCKRE4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, SC-70, 5 PIN
|
TSSOP, TSSOP5/6,.08
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1996-05-01
|
1996-05-01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Family |
AHC/VHC/H/U/V
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
XOR GATE
|
XOR GATE
|
Max I(ol) |
0.008 A
|
0.008 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5,.08
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
0.01 mA
|
Prop. Delay@Nom-Sup |
8.6 ns
|
10 ns
|
Propagation Delay (tpd) |
17.5 ns
|
16.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SN74AHC1G86DCKR with alternatives
Compare SN74AHC1G86DCKRE4 with alternatives