SN74ALS1035DR
vs
DM74ALS1035MX_NL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, MS-012AB, SOIC-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
|
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
14 mA
|
14 mA
|
Prop. Delay@Nom-Sup |
30 ns
|
30 ns
|
Propagation Delay (tpd) |
30 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SN74ALS1035DR with alternatives
Compare DM74ALS1035MX_NL with alternatives