SN74ALVCH245PWRG4 vs 74ALVC245MTCX_NL feature comparison

SN74ALVCH245PWRG4 Texas Instruments

Buy Now Datasheet

74ALVC245MTCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 mm 6.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Packing Method TR
Prop. Delay@Nom-Sup 3.4 ns

Compare SN74ALVCH245PWRG4 with alternatives

Compare 74ALVC245MTCX_NL with alternatives