SN74BCT2827CDW vs SN74BCT2827ADW feature comparison

SN74BCT2827CDW Texas Instruments

Buy Now Datasheet

SN74BCT2827ADW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOIC-24 ,
Pin Count 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family BCT/FBT
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 10
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 7.8 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 6 1

Compare SN74BCT2827CDW with alternatives

Compare SN74BCT2827ADW with alternatives