SN74S377L
vs
74ABT74DB,112
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MONOLITHIC MEMORIES
|
NXP SEMICONDUCTORS
|
Package Description |
QCCN, LCC20,.35SQ
|
PLASTIC, SSOP2-14
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-MQCC-N20
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e4
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
8
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SSOP
|
Package Equivalence Code |
LCC20,.35SQ
|
SSOP14,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SSOP1
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT337-1
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Family |
|
ABT
|
Length |
|
6.2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
150000000 Hz
|
Max I(ol) |
|
0.02 A
|
Moisture Sensitivity Level |
|
1
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.05 mA
|
Prop. Delay@Nom-Sup |
|
4.7 ns
|
Propagation Delay (tpd) |
|
4 ns
|
Seated Height-Max |
|
2 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
5.3 mm
|
fmax-Min |
|
150 MHz
|
|
|
|
Compare SN74S377L with alternatives
Compare 74ABT74DB,112 with alternatives
-
74ABT74DB,112 vs 74ABT74DB
-
74ABT74DB,112 vs 74ABT74DB,118
-
74ABT74DB,112 vs 74LCX74BQX
-
74ABT74DB,112 vs 74LCX74M
-
74ABT74DB,112 vs 74ABT74PW,112
-
74ABT74DB,112 vs 74ABT74D
-
74ABT74DB,112 vs 5962-9321701Q2X
-
74ABT74DB,112 vs M38510/30102B2X
-
74ABT74DB,112 vs 74ABT74PW,118