SN75172DWG4 vs DS96F175CJ/NOPB feature comparison

SN75172DWG4 Texas Instruments

Buy Now Datasheet

DS96F175CJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.4 DIP,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard V.11; EIA-422-B; EIA-485 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-PDSO-G20 R-GDIP-T16
JESD-609 Code e4
Length 12.8 mm 19.43 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max 60 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 65 ns
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Receive Delay-Max 22 ns
Receiver Number of Bits 4

Compare SN75172DWG4 with alternatives

Compare DS96F175CJ/NOPB with alternatives