SN75175DR2 vs DS96F175CJ/NOPB feature comparison

SN75175DR2 Motorola Mobility LLC

Buy Now Datasheet

DS96F175CJ/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DIP,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-PDSO-G16 R-GDIP-T16
Length 9.9 mm 19.43 mm
Number of Functions 2 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns 22 ns
Receiver Number of Bits 2 4
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
Moisture Sensitivity Level 1

Compare SN75175DR2 with alternatives

Compare DS96F175CJ/NOPB with alternatives