SP/3216FF-5A
vs
TR/3216FF-5A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Breadth |
1.6 mm
|
1.6 mm
|
Body Height |
0.95 mm
|
0.9 mm
|
Body Length or Diameter |
3.1 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Trip Time or Delay |
14400 s
|
14400 s
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8536.10.00.40
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR, EMBOSSED. 7 INCH
|
Rated Voltage(AC) |
|
32 V
|
Rated Voltage(DC) |
|
32 V
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare SP/3216FF-5A with alternatives
Compare TR/3216FF-5A with alternatives