SR160H04
vs
11EQ06TA2B5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECTRON LTD
|
NIHON INTER ELECTRONICS CORP
|
Package Description |
O-PALF-W2
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.7 V
|
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max |
40 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
1 A
|
0.8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
60 V
|
60 V
|
Reverse Current-Max |
1000 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SR160H04 with alternatives
Compare 11EQ06TA2B5 with alternatives