SSCMRRT100MD7A3
vs
SSCMRRT100MD7A5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMT-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Honeywell
|
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Additional Feature |
Port Diameter = 1.93 MM
|
Port Diameter = 1.93 MM
|
Body Breadth |
10 mm
|
10 mm
|
Body Height |
6.16 mm
|
6.16 mm
|
Body Length or Diameter |
13.35 mm
|
13.35 mm
|
Housing |
CERAMIC
|
CERAMIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
12
|
12
|
Operating Current-Max |
2.1 mA
|
3 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Output Range |
0.20-0.80V
|
0.20-0.80V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
BARBED
|
BARBED
|
Pressure Range-Max |
1.45 Psi
|
1.45 Psi
|
Pressure Range-Min |
-1.45 Psi
|
-1.45 Psi
|
Pressure Sensing Mode |
DIFFERENTIAL
|
DIFFERENTIAL
|
Response Time |
460 µs
|
460 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|