SST25VF020-20-4I-SAE vs AT45DB021D-SH-B feature comparison

SST25VF020-20-4I-SAE Silicon Storage Technology

Buy Now Datasheet

AT45DB021D-SH-B Adesto Technologies Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC ADESTO TECHNOLOGIES CORP
Part Package Code SOIC SOIC
Package Description 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 0.208 INCH, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK) 20 MHz 66 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 5.29 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 2097152 words
Number of Words Code 256000 2000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 2MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 3.9 mm 5.24 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 4
Samacsys Manufacturer Adesto Technologies
Moisture Sensitivity Level 1

Compare SST25VF020-20-4I-SAE with alternatives

Compare AT45DB021D-SH-B with alternatives