SST39SF040-55-4I-WHE
vs
AM29F040B-55EKB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
SPANSION INC
|
Part Package Code |
TSOP1
|
TSOP
|
Package Description |
8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
TSOP1,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
55 ns
|
55 ns
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-G32
|
Length |
12.4 mm
|
18.4 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSOP1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS
|
Data Retention Time-Min |
|
20
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SST39SF040-55-4I-WHE with alternatives
Compare AM29F040B-55EKB with alternatives