ST16C452CJ68TR-F
vs
ST16C452CJ68
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
EXAR CORP
|
STARTECH SEMICONDUCTOR INC
|
Package Description |
LCC-68
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
3
|
|
Boundary Scan |
NO
|
|
Bus Compatibility |
PS/2
|
|
Clock Frequency-Max |
24 MHz
|
|
Communication Protocol |
ASYNC, BIT; UART
|
|
Data Transfer Rate-Max |
0.1875 MBps
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQCC-J68
|
S-PQCC-J68
|
JESD-609 Code |
e3
|
e0
|
Length |
24.23 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of Serial I/Os |
2
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
24.23 mm
|
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Qualification Status |
|
Not Qualified
|
|
|
|