ST16C554DIJ68 vs ST16C554DIJ68TR-F feature comparison

ST16C554DIJ68 Exar Corporation

Buy Now Datasheet

ST16C554DIJ68TR-F MaxLinear Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP MAXLINEAR INC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-68
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 3.3 V TYP SUPPLY AT 8 MHZ
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e3
Length 24.23 mm 24.23 mm
Low Power Mode NO NO
Number of DMA Channels 1
Number of I/O Lines
Number of Serial I/Os 4 4
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.23 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
HTS Code 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc.
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ST16C554DIJ68 with alternatives

Compare ST16C554DIJ68TR-F with alternatives