STGP7NB60HD
vs
IRGBC30FD2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-220AB, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
14 A
|
31 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max |
5 V
|
5.5 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
80 W
|
100 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
MOTOR CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
220 ns
|
900 ns
|
Turn-on Time-Nom (ton) |
63 ns
|
145 ns
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
FAST
|
Case Connection |
|
COLLECTOR
|
Power Dissipation Ambient-Max |
|
100 W
|
VCEsat-Max |
|
2.1 V
|
|
|
|
Compare STGP7NB60HD with alternatives
Compare IRGBC30FD2 with alternatives