STL11N3LLH6 vs SIR462DP-T1-GE3 feature comparison

STL11N3LLH6 STMicroelectronics

Buy Now Datasheet

SIR462DP-T1-GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS VISHAY INTERTECHNOLOGY INC
Package Description 3.30 X 3.30 MM, ROHS COMPLIANT, POWERFLAT-8 ROHS COMPLIANT, POWERPAK, SOP-8
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
Samacsys Manufacturer STMicroelectronics Vishay
Additional Feature ULTRA-LOW RESISTANCE
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 11 A 18.9 A
Drain-source On Resistance-Max 0.0095 Ω 0.0079 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PDSO-N8 R-XDSO-C5
Number of Elements 1 1
Number of Terminals 8 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 50 W 41.7 W
Pulsed Drain Current-Max (IDM) 44 A 70 A
Surface Mount YES YES
Terminal Form NO LEAD C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Avalanche Energy Rating (Eas) 48 mJ
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare STL11N3LLH6 with alternatives

Compare SIR462DP-T1-GE3 with alternatives