STM32L151VBT6T
vs
STM32L151VBT6A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
24 MHz
|
32 MHz
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Length |
14 mm
|
14 mm
|
Number of I/O Lines |
83
|
83
|
Number of Terminals |
100
|
100
|
PWM Channels |
YES
|
YES
|
Package Code |
LFQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
1.8 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
LQFP-100
|
ECCN Code |
|
3A991.A.2
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
CPU Family |
|
CORTEX-M3
|
DAC Channels |
|
YES
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQFP-G100
|
JESD-609 Code |
|
e4
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
7
|
Number of External Interrupts |
|
16
|
Number of Serial I/Os |
|
3
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
QFP100,.63SQ,20
|
RAM (bytes) |
|
32768
|
RAM (words) |
|
32768
|
ROM (words) |
|
131072
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Supply Current-Max |
|
100 mA
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare STM32L151VBT6T with alternatives
Compare STM32L151VBT6A with alternatives