STP33N10 vs BUK456-100A-T feature comparison

STP33N10 STMicroelectronics

Buy Now Datasheet

BUK456-100A-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code TO-220AB
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Avalanche Energy Rating (Eas) 240 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 33 A 34 A
Drain-source On Resistance-Max 0.06 Ω 0.057 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 100 pF 200 pF
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W 150 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 132 A 136 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-on Time-Max (ton) 105 ns 90 ns
Base Number Matches 1 1
Case Connection DRAIN
Turn-off Time-Max (toff) 285 ns

Compare STP33N10 with alternatives

Compare BUK456-100A-T with alternatives