SZBZX84C10LT1G vs MMBZ5241B-T1 feature comparison

SZBZX84C10LT1G onsemi

Buy Now Datasheet

MMBZ5241B-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 10 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code No
Qualification Status Not Qualified

Compare SZBZX84C10LT1G with alternatives

Compare MMBZ5241B-T1 with alternatives