T110A685M006AT7200
vs
T212A685M006SS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
KEMET
|
KEMET
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
3.43 mm
|
3.43 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.0003 mA
|
0.0003 mA
|
Length |
7.26 mm
|
7.26 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 INCH
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.06
|
0.06
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
10
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.20
|
Package Shape |
|
TUBULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-39003
|
Ripple Current |
|
106 mA
|
|
|
|
Compare T110A685M006AT7200 with alternatives
Compare T212A685M006SS with alternatives