T110C106K075AT vs CSR13H106KP feature comparison

T110C106K075AT KEMET Corporation

Buy Now Datasheet

CSR13H106KP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20 8532.21.00.20
Factory Lead Time 22 Weeks
Samacsys Manufacturer KEMET
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.005 mA 0.005 mA
Length 17.42 mm 17.42 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Tan Delta 0.04 0.04
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-39003/01
Manufacturer Series CSR13
Series CSR13

Compare T110C106K075AT with alternatives

Compare CSR13H106KP with alternatives