T409F156K010CK42507610
vs
CWR09FC156KZCTR13
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 2214
|
, 2214
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Samacsys Manufacturer |
KEMET
|
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
2500 mΩ
|
|
Height |
1.43 mm
|
1.78 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Length |
5.59 mm
|
5.59 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
80 mA
|
|
Size Code |
2214
|
2214
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape |
J BEND
|
WRAPAROUND
|
Width |
3.43 mm
|
3.43 mm
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Interchangeable With CWR06
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Reference Standard |
|
MIL-PRF-55365/4
|
|
|
|
Compare CWR09FC156KZCTR13 with alternatives