T452D11061VKB vs 293D106X9035D8T feature comparison

T452D11061VKB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

293D106X9035D8T Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 800 mΩ
JESD-609 Code e0
Leakage Current 0.0035 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 430 mA
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)

Compare T452D11061VKB with alternatives

Compare 293D106X9035D8T with alternatives