T9AS1D12-24
vs
1-1393210-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.50
|
|
Factory Lead Time |
22 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
27.4 mm
|
27.4 mm
|
Body Height |
20.4 mm
|
20.4 mm
|
Body Length or Diameter |
32.5 mm
|
32.5 mm
|
Coil Current(AC)-Max |
0.042 A
|
0.042 A
|
Coil Current(DC)-Max |
0.042 A
|
0.042 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
1000 mW
|
1000 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
576 Ω
|
576 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
20A@240VAC
|
20A@240VAC
|
Contact Current(AC)-Max |
30 A
|
30 A
|
Contact Current(DC)-Max |
30 A
|
30 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
2500 Vrms
|
2500 Vrms
|
Dielectric Strength Between Open Contacts |
1500 Vrms
|
1500 Vrms
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
SILVER CADMIUM OXIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
70 °C
|
70 °C
|
Packing Method |
BOX; TRAY
|
BOX; TRAY
|
Physical Dimension |
32.51mm x 27.43mm x 20.4mm
|
32.51mm x 27.43mm x 20.4mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
15 ms
|
15 ms
|
Sealing |
SEALED TYPE
|
SEALED TYPE
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
26 g
|
26 g
|
Base Number Matches |
1
|
1
|
Coil Voltage-Nom |
|
24 V
|
Contact Resistance |
|
75 mΩ
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
5
|
Terminal Length |
|
0.0032994665989331978 inch
|
|
|
|
Compare T9AS1D12-24 with alternatives
Compare 1-1393210-8 with alternatives