TAS-610R-V-T/R
vs
SWT6-M2KDTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Type |
PUSHBUTTON
|
STEM
|
Body Breadth |
7.0358 mm
|
6 mm
|
Body Height |
5.2324 mm
|
3.5 mm
|
Body Length or Diameter |
6.096 mm
|
6 mm
|
Contact Current(DC)-Max |
0.5 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.5A@12VDC
|
.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
500000 Cycle(s)
|
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Color |
|
BLACK
|
Circuit Configuration |
|
1X1
|
Contact Resistance |
|
0.1 mΩ
|
Insulation Resistance |
|
100000000 Ω
|
Number of Switches |
|
1
|
Operating Force-Max |
|
0.98 N
|
Packing Method |
|
TAPE AND REEL
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
|
|
|
Compare SWT6-M2KDTR with alternatives