TC4028BP vs HEF4028BP feature comparison

TC4028BP Toshiba America Electronic Components

Buy Now Datasheet

HEF4028BP NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 0.300 INCH, PLASTIC, SOT38-4, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.25 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Max I(ol) 0.00061 A 0.00035999999999999997 A
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 350 ns 200 ns
Propagation Delay (tpd) 350 ns 200 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.2 mm
Supply Voltage-Max (Vsup) 18 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Samacsys Manufacturer NXP
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC4028BP with alternatives

Compare HEF4028BP with alternatives