TC4516BP
vs
5962R9665702VEX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
INTERSIL CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
19.25 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
400 ns
|
540 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.45 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
2 MHz
|
1.48 MHz
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare TC4516BP with alternatives
Compare 5962R9665702VEX with alternatives