TCA9554ADBQR
vs
PCF8574TS/3,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
SSOP-16
|
4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Texas Instruments
|
NXP
|
Address Bus Width |
8
|
|
Clock Frequency-Max |
0.4 MHz
|
0.1 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.5 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
2 mm
|
1.5 mm
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
1.65 V
|
2.5 V
|
Supply Voltage-Nom |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
5.3 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT266-1
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SSOP20,.25
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TCA9554ADBQR with alternatives
Compare PCF8574TS/3,112 with alternatives
-
PCF8574TS/3,112 vs 935283487112
-
PCF8574TS/3,112 vs PCA8574TS
-
PCF8574TS/3,112 vs PCF8574TS/3,118
-
PCF8574TS/3,112 vs 935283491112
-
PCF8574TS/3,112 vs PCA8574TS,112
-
PCF8574TS/3,112 vs PCF8574TS/3
-
PCF8574TS/3,112 vs 935283491118
-
PCF8574TS/3,112 vs PCA8574ATS,112
-
PCF8574TS/3,112 vs PCF8574TS-T