TCM0806S-350-2P-T
vs
TCM0806G-350-2P-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
1.5 Ω
|
1.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.4 mm
|
0.4 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
0.85 mm
|
0.85 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
35 OHM Ω
|
35 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage |
10 V
|
10 V
|
Width |
0.65 mm
|
0.65 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 0302, 4 PIN
|
|
|
|