TDA5340XT
vs
SI4460-BXX-FM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SILICON LABORATORIES INC
|
Package Description |
SOP,
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-30 Code |
R-PDSO-G20
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare TDA5340XT with alternatives
Compare SI4460-BXX-FM with alternatives