TDA7377G-J15-D-T vs E-TDA7562 feature comparison

TDA7377G-J15-D-T Unisonic Technologies Co Ltd

Buy Now Datasheet

E-TDA7562 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD STMICROELECTRONICS
Part Package Code ZIP ZFM
Package Description ZIP, ,
Pin Count 15 27
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T15 R-PZFM-T27
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 15 27
Output Power-Nom 20 W 38 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 14.8 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.2 mm
Base Number Matches 1 1
Gain 30 dB
Qualification Status Not Qualified
Technology BCDMOS

Compare TDA7377G-J15-D-T with alternatives

Compare E-TDA7562 with alternatives